RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube
Analog Devices LTC1966MPMS8 technical specifications.
| Maximum Single Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.7V |
| Maximum Supply Current | 158(Typ)uA |
| Maximum Dual Supply Voltage | ±5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.