
RMS to DC Converter 1.05V 158uA 800kHz Automotive 8-Pin MSOP Tube
Analog Devices LTC1966MPMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 155uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966MPMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
