
LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Analog Devices LTC1967CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Operating Supply Current | 320uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1967CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
