
The LTC1967CMS8#PBF is a 200kHz RMS to DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free MSOP package with a height of 0.86mm and a length of 3mm. The device has a nominal supply current of 340uA and an operating supply current of 320uA. It is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Analog Devices LTC1967CMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 340uA |
| Operating Supply Current | 320uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1967CMS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
