
High-precision RMS to DC converter IC, ideal for accurate signal measurement. Features a low nominal supply current of 320µA and operates within a 0°C to 70°C temperature range. Surface mountable in an 8-pin MSOP package, supplied on tape and reel for automated assembly. This lead-free and RoHS compliant component ensures reliable performance in demanding applications.
Analog Devices LTC1967CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Operating Supply Current | 320uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1967CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
