
The LTC1967IMS8 is a surface mount RMS to DC converter from Analog Devices with a package quantity of 50 units per rail or tube packaging. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 320uA. The device is not radiation hardened and is not RoHS compliant. It has a height of 0.86mm and a length of 3mm.
Analog Devices LTC1967IMS8 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Operating Supply Current | 320uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1967IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
