
High-precision RMS to DC converter with 0.3% accuracy and 40kHz bandwidth. Features a 3mm x 3mm x 0.86mm MSOP package for surface mounting. Operates from a 4.5V to 5.5V input voltage range and delivers a 4.5V to 5.5V output voltage. Offers a nominal supply current of 320uA and a maximum output current of 10mA. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1967IMS8#PBF technical specifications.
| Accuracy | 0.3% |
| Bandwidth | 40kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Operating Supply Current | 320uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1967IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
