
RMS to DC Converter 340uA Automotive 8-Pin MSOP T/R
Analog Devices LTC1967IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Operating Supply Current | 320uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1967IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
