
High-precision RMS to DC converter featuring 0.3% accuracy and a 500kHz bandwidth. This surface mount component operates within a 4.5V to 5.5V input voltage range and delivers up to 10mA output current. Designed for efficient operation, it draws a maximum of 2.3mA supply current. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, this lead-free and RoHS compliant IC is suitable for demanding applications.
Analog Devices LTC1968CMS8#PBF technical specifications.
| Accuracy | 0.3% |
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1968CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
