The LTC1968CMS8#TR is a general purpose IC from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-compliant component. The nominal supply current is 2.3mA, and the package quantity is 2500 units per reel.
Analog Devices LTC1968CMS8#TR technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.