
High-precision RMS to DC converter IC featuring a 1.05V output and 2400µA current capability. This surface mount component is housed in an 8-pin MSOP package with dimensions of 3mm length and 0.86mm height. Operating within a temperature range of 0°C to 70°C, it offers a nominal and operating supply current of 2.3mA. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1968CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1968CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1968CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
