
The LTC1982ES6 is a dual DC/DC controller from Analog Devices, designed for use in power management applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. The device is available in an LSSOP-20 package and is not RoHS compliant. The LTC1982ES6 features two drivers with turn-on and turn-off delay times of 110us and 12us, respectively.
Sign in to ask questions about the Analog Devices LTC1982ES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1982ES6 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 2 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 110us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1982ES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
