The LTC1982ES6#PBF is a dual-channel general purpose IC from Analog Devices, packaged in a TSOT case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It features two drivers with turn-on and turn-off delay times of 110us and 12us, respectively.
Analog Devices LTC1982ES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
No datasheet is available for this part.
