
The LTC1982ES6#TR is a dual gate driver IC with a maximum operating temperature of 85°C. It operates over a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSOT package and is available in tape and reel packaging. The LTC1982ES6#TR is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1982ES6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1982ES6#TR technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 110us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1982ES6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
