
Dual high-side switch controller IC in a SOT-23-6 package. Features two independent drivers and outputs, operating from a 1.8V to 5.5V supply. Offers turn-on delay of 110µs and turn-off delay of 12µs. This lead-free, RoHS-compliant component is supplied on tape and reel, with a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Analog Devices LTC1982ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1982ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1982ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
