
Analog Devices LTC1983ES6-3#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Output Voltage | -3V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1983ES6-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
