
Inverting switched capacitor voltage regulator IC, providing a fixed -3V output from input voltages between 2.3V and 5.5V. Features a maximum output current of 100mA and a low operating supply current of 25uA. Housed in a 6-lead SOT-23 package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LTC1983ES6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1983ES6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
