
Switching capacitor inverter IC, providing a fixed -3V output voltage from a 3V to 5.5V input range. Features 100mA maximum output current and a low 25uA operating supply current. Housed in a compact SOT-23-6 package, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1983ES6-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1983ES6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1983ES6-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
