The LTC1983ES6-5 is a DC/DC controller from Analog Devices, packaged in a 1 mm height TSOT-23 package with 6 pins. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The device can handle an output current of up to 100mA and has an operating supply current of 25uA. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1983ES6-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1983ES6-5 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Voltage | -5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1983ES6-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.