Switched Capacitor Regulator, 900kHz Switching Freq-Max, Hybrid, PDSO6
Analog Devices LTC1986ES6 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.6V |
| Max Output Current | 10mA |
| Operating Supply Current | 14uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
