
Single-channel differential operational amplifier with a 3.2MHz gain bandwidth product, featuring a 250µV input offset voltage and 2pA input bias current. This CMOS amplifier operates from a 1.35V to 5.5V dual supply or 2.4V to 12V single supply, delivering 30mA output current per channel. It offers a 55dB common mode rejection ratio and 75dB power supply rejection ratio, with a slew rate of 0.75V/µs. Packaged in MSOP, this component is suitable for operation between 0°C and 70°C.
Analog Devices LTC1992-10CMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 15kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1992-10CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
