
The LTC1992-10HMS8 is a single-channel differential operational amplifier with a nominal gain bandwidth product of 4MHz and an output current per channel of 30mA. It operates over a temperature range of -40°C to 125°C and is available in a 50-unit MSOP-8 package. The device requires a supply voltage between 2.4V and 12V and consumes an operating supply current of 700uA. The LTC1992-10HMS8 is not RoHS compliant and contains lead.
Analog Devices LTC1992-10HMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1992-10HMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
