LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family
Analog Devices LTC1992-10HMS8#TR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.