
Single-channel, CMOS operational amplifier featuring a 3.2MHz gain bandwidth product and 0.75V/µs slew rate. This differential amplifier offers a low input bias current of 2pA and an input offset voltage of 250µV. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, or a single supply from 2.4V to 12V, it provides 30mA output current per channel. The component boasts a 55dB CMRR and 75dB PSRR, housed in an MSOP package.
Sign in to ask questions about the Analog Devices LTC1992-10IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-10IMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 15kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1992-10IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
