
Single-channel, rail-to-rail output differential amplifier with a 3.2MHz gain bandwidth product. Features a low input bias current of 2pA and an input offset voltage of 250µV. Operates from a 1.35V to 5.5V dual supply or 2.4V to 12V single supply. Offers 55dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-MSOP, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1992-10IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-10IMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 18.8kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-10IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
