
Single-channel differential amplifier with a 3.5MHz bandwidth and 3.2MHz gain bandwidth product. Features a low input bias current of 2pA, 250µV input offset voltage, and 37.5kΩ input resistance. Operates with supply voltages from 1.35V to 12V, drawing 700µA operating supply current. Offers 55dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in MSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC1992-1CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-1CMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 37.5kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-1CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
