
Single-channel differential operational amplifier featuring a 3.2MHz gain bandwidth product and 0.75V/µs slew rate. Offers a 250µV input offset voltage and 2pA input bias current, with 38kΩ input resistance. Operates with dual supply voltages from 1.35V to 5.5V or single supply from 2.4V to 12V. Achieves 55dB common mode rejection and 72dB power supply rejection. Housed in an MSOP package.
Sign in to ask questions about the Analog Devices LTC1992-1HMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-1HMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1992-1HMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
