
Differential amplifier IC featuring a 3.5MHz bandwidth and 3.2MHz gain bandwidth product. This single-amplifier circuit offers a 250µV input offset voltage and 2pA input bias current, with a 38kΩ input resistance. Operates from a dual supply voltage of 3V, with a range of 1.35V to 5.5V, and a maximum supply voltage of 12V. Boasts a 55dB CMRR and 72dB PSRR, with a 0.75V/µs slew rate. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC1992-1HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-1HMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 3.2MHz |
| Height | 0.86mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 80dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-1HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
