
Differential amplifier IC featuring a 3.5MHz bandwidth and 1 amplifier channel. Offers a 250µV input offset voltage, 2pA input bias current, and 38kΩ input resistance. Operates with dual supply voltages from 1.35V to 5.5V or single supply from 2.4V to 12V. Achieves 55dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in MSOP with a temperature range of -40°C to 125°C.
Analog Devices LTC1992-2HMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-2HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
