
High-performance single-channel differential amplifier with a 3.2MHz gain bandwidth product and 4MHz unity gain bandwidth. Features Rail-to-Rail output, 250µV input offset voltage, and 2pA input bias current. Operates from a 1.35V to 5.5V dual supply or 2.4V to 12V single supply. Offers 55dB CMRR and 75dB PSRR, with 30mA output current per channel. Packaged in an 8-MSOP configuration.
Sign in to ask questions about the Analog Devices LTC1992-5CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-5CMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 37kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-5CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
