Single-channel, rail-to-rail output differential amplifier IC featuring a 3.2MHz gain bandwidth product and 0.75V/µs slew rate. Offers 250µV input offset voltage, 2pA input bias current, and 38kΩ input resistance. Operates from a 1.35V to 5.5V dual supply or 2.4V to 12V single supply, with a typical supply current of 700µA. Achieves 55dB CMRR and 72dB PSRR, with 80dB voltage gain. Packaged in an 8-MSOP, lead-free, RoHS compliant format.
Sign in to ask questions about the Analog Devices LTC1992-5HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992-5HMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-5HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.