Single-channel differential operational amplifier featuring a 3.2MHz gain bandwidth product and a 0.75V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 250µV and an input bias current of 2pA, with an input resistance of 18.8kΩ. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, or a single supply from 2.4V to 12V, it provides 30mA output current per channel. The device exhibits a 55dB common mode rejection ratio and a 75dB power supply rejection ratio, suitable for operation between -40°C and 85°C.
Analog Devices LTC1992-5IMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 18.8kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.