
Low-power differential amplifier featuring a 3.5MHz bandwidth and 3.2MHz gain bandwidth product. This single-amplifier IC offers a 250µV input offset voltage, 250pA input bias current, and 500MΩ input resistance. Operating from a dual supply voltage range of 1.35V to 5.5V, it delivers 30mA output current per channel with a 0.75V/µs slew rate. The device boasts 69dB common mode rejection ratio and 75dB power supply rejection ratio, packaged in an 8-pin MSOP.
Sign in to ask questions about the Analog Devices LTC1992CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992CMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 69dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 3.2MHz |
| Height | 0.86mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 500MR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3.2MHz |
| Voltage Gain | 80dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
