
Single-channel, differential amplifier IC with Rail-to-Rail output. Features a 3.2MHz gain bandwidth product and 4MHz bandwidth, operating from a 1.35V to 5.5V dual supply. Offers 250µV input offset voltage, 250pA input bias current, and 500MΩ input resistance. Includes 69dB CMRR and 75dB PSRR, with a slew rate of 0.75V/µs. Packaged in an 8-MSOP for surface-mount applications.
Sign in to ask questions about the Analog Devices LTC1992IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1992IMS8#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 69dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3.2MHz |
| Height | 0.86mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 500MR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3.2MHz |
| Voltage Gain | 80dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
