
The LTC201ACN is a 4-channel SPST dual supply logic IC from Analog Devices, operating at a maximum temperature of 70°C and minimum of 0°C. It has a power dissipation of 500mW and is packaged in a DIP package. The device is not RoHS compliant and contains lead. It is designed for use with a supply voltage of 5V and has an on-state resistance of 125 ohms.
Sign in to ask questions about the Analog Devices LTC201ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC201ACN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 125R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC201ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
