
The LTC201ACN#PBF is a 4-channel interface IC with a dual supply voltage of 15V and a maximum operating temperature of 70°C. It is available in a lead-free DIP package, suitable for through-hole mounting. The device has a power dissipation of 500mW and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and is suitable for use in applications where a dual supply voltage is required.
Sign in to ask questions about the Analog Devices LTC201ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC201ACN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 125R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC201ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
