The LTC201ACS#TR is a dual SPST switch with an on-state resistance of 125 ohms. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0 to 70 degrees Celsius. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC201ACS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 125R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.