
Quad SPST analog switch, surface mountable in a 16-pin SOIC N package. Features dual supply voltage up to 15V and an operating supply voltage of 5V. Offers 4 channels with non-inverting polarity and an on-state resistance of 125 Ohms. Maximum power dissipation is 500mW, with operating temperatures from 0°C to 70°C. Turn-on delay is 600ns and turn-off delay is 300ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC202CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC202CS#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 125R |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 600ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC202CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
