The LTC202CS#TR is a dual SPST surface mount switch from Analog Devices, featuring an on-state resistance of 125 ohms. It is available in a SOIC package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that this product contains lead, making it non-RoHS compliant.
Analog Devices LTC202CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 125R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.