
The LTC202CS#TRPBF is a dual single-pole single-throw switch from Analog Devices. It features an on-state resistance of 125 ohms and is available in a surface mount SOIC package. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC202CS#TRPBF is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC202CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC202CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 125R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC202CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
