The LTC203CS#TR is a dual SPST surface mount switch from Analog Devices. It features an on-state resistance of 125 ohms and operates over a temperature range of 0 to 70°C. The device is packaged in a lead-free SOIC package, available in quantities of 2500 on tape and reel. Note that this device is not RoHS compliant and contains lead.
Analog Devices LTC203CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 125R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.