
High-precision, single-channel operational amplifier with a 3MHz gain bandwidth product and 2V/µs slew rate. Features exceptionally low input offset voltage of 0.5µV and 25pA input bias current, ideal for sensitive applications. Offers superior common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 120dB. Operates from a 2.7V to 6V supply range with 800µA quiescent current. Packaged in a compact SOT-23-6, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2050HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2050HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
