
Single auto-zero/chopper operational amplifier featuring Rail-to-Rail output. Achieves 3MHz bandwidth and 120dB CMRR/PSRR. Offers 0.5µV input offset voltage and 25pA input bias current. Operates from a minimum dual supply of 1.35V up to a maximum of 5.5V, or a single supply from 2.7V to 11V. Packaged in a 5-pin TSOT with a 2V/µs slew rate.
Sign in to ask questions about the Analog Devices LTC2050HVCS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2050HVCS5#TRMPBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVCS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
