The LTC2050HVCS6#PBF is a low-noise, high-speed, single op-amp with a bandwidth of 3MHz. It is available in the TSOT package and is suitable for applications where high precision and low distortion are required. The device has a common mode rejection ratio of 120dB and an input bias current of 50pA. It can operate over a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |