
High-precision operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This single-channel, chopper-stabilized amplifier offers exceptional performance with a 0.5µV input offset voltage and 25pA input bias current. Operating from a wide supply voltage range of 1.35V to 11V, it boasts a high 120dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for demanding analog signal processing applications.
Sign in to ask questions about the Analog Devices LTC2050HVCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2050HVCS8#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
