Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6
Analog Devices LTC2050HVHS6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.