
The LTC2050HVIS6#PBF is a single-channel operational amplifier with a bandwidth of 3MHz and an input offset voltage of 0.5uV. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 11V. The device is packaged in a TSOT case and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2050HVIS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2050HVIS6#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVIS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
