The LTC2050HVIS6#TR is a single-channel op-amp in a SOT-23-6 package. It features a common mode rejection ratio of 120dB and a gain bandwidth product of 3MHz. The device has an input bias current of 25pA and an input offset voltage of 0.5uV. The op-amp operates over a temperature range of -40°C to 85°C and has an operating supply current of 1mA. It is not RoHS compliant and contains lead.
Analog Devices LTC2050HVIS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.