
The LTC2050HVIS6#TRPBF is a low noise op-amp with a common mode rejection ratio of 120dB and a gain bandwidth product of 3MHz. It operates on a dual supply voltage between 1.35V and 5.5V and has an operating temperature range of -40°C to 85°C. The device is packaged in a SOT-23-6 case and is RoHS compliant. It consumes 1mA of operating supply current and has a slew rate of 2V/µs.
Sign in to ask questions about the Analog Devices LTC2050HVIS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2050HVIS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVIS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
