LTC2050 - Zero-Drift Operational Amplifiers in SOT-23
Analog Devices LTC2050IS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
No datasheet is available for this part.